- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9300-3
3DB BNC ATTENUATOR PAD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3DB BNC ATTENUATOR PAD
Search Keywords: 2793003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9300-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$8.61
30
$8.34
50
$7.97
100
$7.74
250
$7.32
500
$6.75
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing