- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9023
Conn BNC M 50Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC M 50Ohm Crimp ST Cable Mount
Search Keywords: 279023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$2.42
50
$2.20
250
$2.01
500
$1.86
1,000
$1.62
2,500
$1.59
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing