- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9015
BNC 2PC F CRIMP RG59/62TFE
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC 2PC F CRIMP RG59/62TFE
Search Keywords: 279015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9015
-
Alias/AKA:CP8910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 27-9015 RoHS compliant?
Yes, 27-9015 is RoHS compliant.
What is the lead time for 27-9015?
The standard lead time for 27-9015 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$2.475
10
$2.250
50
$2.150
250
$2.050
500
$1.910
1,000
$1.660
2,500
$1.610
5,000 +
$1.570
Click for Quote
Log in
to unlock special pricing