- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9010
BNC 2PC CRIMP DUAL 58,59,59TFE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BNC 2PC CRIMP DUAL 58,59,59TFE
Search Keywords: 279010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9010
-
Alias/AKA:CPSW8821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$5.40
50
$4.09
250
$3.37
500
$3.18
1,000
$2.97
2,500
$2.94
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing