- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8141
BNC 3 FEMALE "T" ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BNC 3 FEMALE "T" ADAPTER
Search Keywords: 278141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-8141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/F/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
23
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$5.258
23
$4.780
50
$4.380
100
$4.200
250
$3.970
500
$3.450
1,000
$2.840
2,500
$2.650
5,000 +
$2.540
Click for Quote
Log in
to unlock special pricing