- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-8130
BNC MALE TO MALE ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BNC MALE TO MALE ADAPTER
Search Keywords: 278130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-8130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
20
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$9.57
10
$8.70
50
$6.61
100
$5.93
250
$5.46
500
$5.18
1,000
$4.90
2,500
$4.86
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing