- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 26-8023
MALE N TERMINATOR 50 OHMS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MALE N TERMINATOR 50 OHMS
Search Keywords: 268023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:26-8023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$7.44
30
$6.05
100
$5.78
250
$5.53
500
$5.01
1,000
$4.35
2,500
$4.23
5,000 +
$4.18
Click for Quote
Log in
to unlock special pricing