- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7901
F VOLTAGE BLOCKING COUPLER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F VOLTAGE BLOCKING COUPLER
Search Keywords: 257901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.60
20
$2.47
40
$2.35
80 +
$2.23
Click for Quote
Log in
to unlock special pricing