- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7191
ONE PIECE RG-11 W/ CAPTIVE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ONE PIECE RG-11 W/ CAPTIVE PIN
Search Keywords: 257191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7191
-
Alias/AKA:CPF11ALM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
30
$2.38
100
$1.94
250
$1.85
500
$1.71
1,000
$1.53
2,500
$1.49
5,000
$1.33
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing