- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7160
F-56A W/ ATTACHED 1/4 RING
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A