- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7121
F-59 TWIST ON DELUXE 1/2 BODY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
F-59 TWIST ON DELUXE 1/2 BODY
Search Keywords: 257121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7121
-
Alias/AKA:CPFID59
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$0.6538
300
$0.5312
1,000
$0.4478
2,500
$0.4286
5,000
$0.4110
7,500
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing