- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 25-7100
F-59T TERMINATOR 1/2 WATT 5 %
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
F-59T TERMINATOR 1/2 WATT 5 %
Search Keywords: 257100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:25-7100
-
Alias/AKA:CPF59T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3594
2,500
$0.3286
5,000
$0.3151
7,500
$0.3143
10,000
$0.3135
15,000 +
$0.3067
Click for Quote
Log in
to unlock special pricing