Image is representational - see manufacturer specifications

AIM-Cambridge / Cinch Connectivity Solutions Authorized Distributor

19-1702

RCA FEMALE INLINE ADAPTER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
RCA FEMALE INLINE ADAPTER
Search Keywords: 191702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 19-1702
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: RCA Adapter
Gender: F/F
Body Orientation: Straight
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19-1702 RoHS compliant?
No, 19-1702 is not RoHS compliant.
What is the lead time for 19-1702?
The standard lead time for 19-1702 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 774
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
10
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3971
500
$0.3185
1,000
$0.2818
2,500
$0.2694
5,000
$0.2640
7,500
$0.2634
10,000
$0.2627
15,000 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!