- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 19-1315
Conn RCA F 2 POS ST Cable Mount 2Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS ST Cable Mount 2Terminal 1Port
Search Keywords: 191315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:19-1315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$9.98
10
$6.63
25
$5.13
100
$2.56
500
$2.41
1,000 +
$2.15
Click for Quote
Log in
to unlock special pricing