Image is representational - see manufacturer specifications

AIM-Cambridge / Cinch Connectivity Solutions Authorized Distributor

19-1312

BLACK FINISH RCA PLUG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
BLACK FINISH RCA PLUG RED
Search Keywords: 191312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AIM-Cambridge / Cinch Connectivity Solutions
Part No: 19-1312
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19-1312 discontinued?
Yes, 19-1312 from Aim-Cambridge / Cinch Connectivity Solutions is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 19-1312 RoHS compliant?
Yes, 19-1312 is RoHS compliant.
What is the lead time for 19-1312?
The standard lead time for 19-1312 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order Quantity:
21
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$3.34
100
$3.16
500
$3.00
1,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!