- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 19-1268
METAL RCA PLUG BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
METAL RCA PLUG BLACK
Search Keywords: 191268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:19-1268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Metal
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 19-1268 RoHS compliant?
Yes, 19-1268 is RoHS compliant.
What is the lead time for 19-1268?
The standard lead time for 19-1268 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
30
$1.56
250
$1.39
500
$1.33
1,000
$1.27
2,500
$1.19
5,000
$1.14
7,500
$1.10
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT