- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 19-1207
RCA PLUG METAL RED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:19-1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Metal
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A