- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SRW08U
SRW08U
Aeons Technologies
8U 2-Post Wall Mount Open Frame, 18-inch Depth with Maximum Load Capacity of 150 lbs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8U 2-Post Wall Mount Open Frame, 18-inch Depth with Maximum Load Capacity of 150 lbs.
Search Keywords: SRW08U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aeons Technologies
-
Part No:SRW08U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403200086
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$107.64
5
$99.61
10
$96.72
20
$91.42
50
$88.99
100 +
$87.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments