- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- SO6609
SO6609
Aeons Technologies
9U Wall-Mount Outdoor Network Cabinet with Fans, IP55 Rated, Mid-Depth Fits rack equipment up to 19.7" deep Maximum load capac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9U Wall-Mount Outdoor Network Cabinet with Fans, IP55 Rated, Mid-Depth Fits rack equipment up to 19.7" deep Maximum load capacity of 200 lbs.
Search Keywords: SO6609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aeons Technologies
-
Part No:SO6609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$604.21
3
$587.66
5 +
$586.19
Click for Quote
Log in
to unlock special pricing