- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- AR5325
AR5325
Aeons Technologies
25U 2-Post Aluminum Open Frame Rack with Maximum Load Capacity of 800 lbs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25U 2-Post Aluminum Open Frame Rack with Maximum Load Capacity of 800 lbs.
Search Keywords: AR5325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aeons Technologies
-
Part No:AR5325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9403200086
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$261.41
3
$254.15
5
$253.52
10
$250.67
20 +
$243.99
Click for Quote
Log in
to unlock special pricing