- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T0603HI1000TM
Description
+
SMD Fuse - Thin Film - 1.00A - Max 65VDC - 0603 - Tape&Reel
Search Keywords: T0603HI1000TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:T0603HI1000TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
8,000
$0.0623
16,000
$0.0576
32,000
$0.0526
56,000
$0.0518
104,000
$0.0455
152,000
$0.0448
256,000 +
$0.0414
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments