- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- T0603FF0250TM
Description
+
SMD Fuse - Thin Film - .250A - Max 65VDC - 0603 - Tape&Reel
Search Keywords: T0603FF0250TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:T0603FF0250TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Chip6209
-
Fuse Size:1.6 X 0.8 X 0.36191mm
-
Acting:Very Fast6186
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:65 V
-
Fuse Material:Fiberglass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2213
2,500
$0.2180
5,000
$0.2155
8,000
$0.2138
16,000
$0.1919
32,000
$0.1727
56,000
$0.1710
104,000 +
$0.1430
Click for Quote
Log in
to unlock special pricing