- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MF1210F2.00TM
Description
+
Fuse Chip 2A 125V SMD Solder Pad 1210
Search Keywords: MF1210F200TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:MF1210F2.00TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Chip
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1085
5,000
$0.1062
7,500
$0.1046
10,000
$0.1030
25,000
$0.0905
50,000
$0.0776
100,000
$0.0679
150,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing