- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206SB4000V032TM
Description
+
SMD Fuse - Slow Blow - 4.00A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206SB4000V032TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB4000V032TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Acting:Slow Blow6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Glass Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3,000
$0.1522
6,000
$0.1501
9,000
$0.1481
12,000
$0.1477
27,000
$0.1264
51,000
$0.1261
102,000
$0.1106
150,000 +
$0.1103
Click for Quote
Log in
to unlock special pricing