- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206SB2500V032T
Description
+
SMD Fuse - Slow Blow - 2.50A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206SB2500V032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB2500V032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$0.3828
1,500
$0.2871
2,250
$0.2680
3,000 +
$0.2626
Click for Quote
Log in
to unlock special pricing