- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206SB2000V063TM
AEM INC.
F1206SB2000V063TM
SMD Fuse - Slow Blow - 2.00A - Max 63VDC - 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB2000V063TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.976191mm
-
Acting:Slow Blow6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass Ceramic6190
-
Mounting:Surface Mount6197