- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206SB1250V063TM
Description
+
SMD Fuse - Slow Blow - 1.25A - Max 63VDC - 1206 - Tape&Reel
Search Keywords: F1206SB1250V063TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206SB1250V063TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Acting:Slow Blow6186
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Glass Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1509
6,000
$0.1487
9,000
$0.1465
12,000
$0.1443
27,000
$0.1268
51,000
$0.1249
102,000
$0.1094
150,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing