- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206HI5000V032TM
Description
+
SMD Fuse - High Inrush - 5.00A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206HI5000V032TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206HI5000V032TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.97 mm
-
Acting:N/A
-
Current Rating:5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.1167
6,000
$0.1154
9,000
$0.1146
12,000
$0.1140
27,000
$0.0980
51,000
$0.0969
102,000
$0.0844
150,000 +
$0.0840
Click for Quote
Log in
to unlock special pricing