Image is representational - see mfr. specs

F1206HI3000V032TM

AEM INC.

SMD Fuse - High Inrush - 3.00A - Max 32VDC - 1206 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Fuse - High Inrush - 3.00A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206HI3000V032TM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F1206HI3000V032TM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.97 mm
  • Acting:
    N/A
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,500
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1171
6,000
$0.1163
9,000
$0.1155
12,000
$0.1140
27,000
$0.0991
51,000
$0.0972
102,000
$0.0855
150,000 +
$0.0850
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!