- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206HB25V024TM
AEM INC.
F1206HB25V024TM
SMD Fuse - High Current - 25.00A - Max 24VDC - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Fuse - High Current - 25.00A - Max 24VDC - 1206 - Tape&Reel
Search Keywords: F1206HB25V024TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206HB25V024TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.97 mm
-
Acting:N/A
-
Current Rating:25 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is F1206HB25V024TM RoHS compliant?
Yes, F1206HB25V024TM is RoHS compliant.
What is the lead time for F1206HB25V024TM?
The standard lead time for F1206HB25V024TM is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
3,000
$0.1686
6,000
$0.1667
9,000
$0.1656
12,000
$0.1648
27,000
$0.1416
51,000
$0.1400
102,000 +
$0.1221
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT