- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206FA8000V024TM
Description
+
SMD Fuse - Fast Acting - 8.00A - Max 24VDC - 1206 - Tape&Reel
Search Keywords: F1206FA8000V024TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206FA8000V024TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Acting:Fast6186
-
Current Rating:8 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:Glass Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2038
3,000
$0.1980
6,000
$0.1324
9,000
$0.1297
12,000
$0.1278
27,000
$0.1259
51,000
$0.1070
102,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing