- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F1206FA4000V032TM
AEM INC.
F1206FA4000V032TM
SMD Fuse - Fast Acting - 4.00A - Max 32VDC - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SMD Fuse - Fast Acting - 4.00A - Max 32VDC - 1206 - Tape&Reel
Search Keywords: F1206FA4000V032TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F1206FA4000V032TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Acting:Fast6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Glass Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Frequently Asked Questions
Is F1206FA4000V032TM RoHS compliant?
Yes, F1206FA4000V032TM is RoHS compliant.
What is the lead time for F1206FA4000V032TM?
The standard lead time for F1206FA4000V032TM is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1062
6,000
$0.1046
9,000
$0.1030
12,000
$0.1015
27,000
$0.0893
51,000
$0.0879
102,000
$0.0769
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing