- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F0603SB2500V032TM
Description
+
SMD Fuse - Slow Blow - 2.50A - Max 32VDC - 0603 - Tape&Reel
Search Keywords: F0603SB2500V032TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F0603SB2500V032TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0676
8,000
$0.0666
12,000
$0.0656
28,000
$0.0570
52,000
$0.0562
100,000
$0.0495
152,000
$0.0488
252,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing