Image is representational - see manufacturer specifications

AEM INC. Authorized Distributor

F0603HI2000V032T

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
Search Keywords: F0603HI2000V032T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AEM INC.
Part No: F0603HI2000V032T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Type: Chip
Fuse Size: 1.6 x 0.8 mm
Acting: Fast
Current Rating: 2 A
Maximum DC Voltage Rating: 32 V
Fuse Material: Ceramic
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F0603HI2000V032T RoHS compliant?
Yes, F0603HI2000V032T is RoHS compliant.
What is the lead time for F0603HI2000V032T?
The standard lead time for F0603HI2000V032T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0732
8,000
$0.0716
12,000
$0.0705
28,000
$0.0695
52,000
$0.0595
100,000
$0.0517
152,000
$0.0509
252,000 +
$0.0447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!