- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F0603HI1000V032T
Description
+
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
Search Keywords: F0603HI1000V032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F0603HI1000V032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Chip
-
Fuse Size:1.6 x 0.8 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Ceramic
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0966
8,000
$0.0921
12,000
$0.0893
28,000
$0.0855
52,000
$0.0733
100,000
$0.0637
152,000
$0.0628
252,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing