- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F0402FA0500V024T
Description
+
SMD Fuse - Fast Acting - .500A - Max 24VDC - 0402 - Tape&Reel
Search Keywords: F0402FA0500V024T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:F0402FA0500V024T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Chip6209
-
Fuse Size:1 X 0.516191mm
-
Acting:Fast6186
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,500
$0.0715
5,000
$0.0705
7,500
$0.0694
10,000
$0.0684
30,000
$0.0440
50,000
$0.0434
100,000
$0.0380
150,000 +
$0.0375
Click for Quote
Log in
to unlock special pricing