Image is representational - see manufacturer specifications

AEM INC. Authorized Distributor

AF2-8.00V125TM

SMD Fuse - Fast Acting - 8.00A - Max 125VDC - 2410 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Fuse - Fast Acting - 8.00A - Max 125VDC - 2410 - Tape&Reel
Search Keywords: AF2800V125TM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AEM INC.
Part No: AF2-8.00V125TM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Chip
Fuse Size: 6.1 x 2.49 x 2.16 mm
Acting: Fast
Current Rating: 8 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Fiberglass
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AF2-8.00V125TM RoHS compliant?
Yes, AF2-8.00V125TM is RoHS compliant.
What is the lead time for AF2-8.00V125TM?
The standard lead time for AF2-8.00V125TM is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2847
4,000
$0.1875
6,000
$0.1849
8,000
$0.1830
10,000
$0.1816
26,000
$0.1754
50,000
$0.1394
100,000 +
$0.1199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!