Image is representational - see manufacturer specifications

AEM INC. Authorized Distributor

AF2-15.0V065TM

SMD Fuse - Fast Acting - 15.0A - Max 65VDC - 2410 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Fuse - Fast Acting - 15.0A - Max 65VDC - 2410 - Tape&Reel
Search Keywords: AF2150V065TM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: AEM INC.
Part No: AF2-15.0V065TM
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Chip
Fuse Size: 6.1 x 2.49 x 2.16 mm
Acting: Fast
Current Rating: 15 A
Maximum AC Voltage Rating: 65 V
Maximum DC Voltage Rating: 65 V
Fuse Material: Fiberglass
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AF2-15.0V065TM RoHS compliant?
Yes, AF2-15.0V065TM is RoHS compliant.
What is the lead time for AF2-15.0V065TM?
The standard lead time for AF2-15.0V065TM is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2475
4,000
$0.1519
6,000
$0.1501
8,000
$0.1487
10,000
$0.1477
16,000
$0.1455
26,000
$0.1252
50,000 +
$0.1225
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!