- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AF2-0.75V125TM
Description
+
SMD Fuse - Fast Acting - 0.75A - Max 125VDC - 2410 - Tape&Reel
Search Keywords: AF2075V125TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AEM INC.
-
Part No:AF2-0.75V125TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Chip6209
-
Fuse Size:6.1 X 2.49 X 2.166191mm
-
Acting:Fast6186
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Fiberglass6190
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2952
4,000
$0.1813
6,000
$0.1786
8,000
$0.1759
10,000
$0.1733
16,000
$0.1707
26,000
$0.1493
50,000 +
$0.1461
Click for Quote
Log in
to unlock special pricing