- Home ›
- All Products›
- IDS-3221WP-25FHA1E
Advantech
IDS-3221WP-25FHA1E
21.5" FHD PanelMount Monitor, 250N, w/P-
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
21.5" FHD PanelMount Monitor, 250N, w/P-
Search Keywords: IDS3221WP25FHA1E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Advantech |
| Part No: | IDS-3221WP-25FHA1E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8528520000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is IDS-3221WP-25FHA1E RoHS compliant?
Yes, IDS-3221WP-25FHA1E is RoHS compliant.
What is the lead time for IDS-3221WP-25FHA1E?
The standard lead time for IDS-3221WP-25FHA1E is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$862.88
3
$851.07
5 +
$828.37
Click for Quote
Log in
to unlock special pricing