- Home ›
- All Products›
- BB-SMI6B-12-V-ST
Advantech
BB-SMI6B-12-V-ST
PSU 12VDC Output, 0.5A, 6W, stripped and tinned
Accessories Notify Me
RoHS Compliant
Description
+
PSU 12VDC Output, 0.5A, 6W, stripped and tinned
Search Keywords: BBSMI6B12VST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Advantech
-
Part No:BB-SMI6B-12-V-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:US
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is BB-SMI6B-12-V-ST RoHS compliant?
Yes, BB-SMI6B-12-V-ST is RoHS compliant.
What is the lead time for BB-SMI6B-12-V-ST?
The standard lead time for BB-SMI6B-12-V-ST is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$55.17
5
$49.23
10
$47.76
25
$45.71
50
$43.84
100
$42.67
250 +
$42.10
Click for Quote
Log in
to unlock special pricing