- Home ›
- All Products›
- BB-SMI6B12V-P230C1
Advantech
BB-SMI6B12V-P230C1
PS, 12VDC, 500mA, 2.5mm Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PS, 12VDC, 500mA, 2.5mm Plug
Search Keywords: BBSMI6B12VP230C1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Advantech |
| Part No: | BB-SMI6B12V-P230C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406012 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is BB-SMI6B12V-P230C1 RoHS compliant?
Yes, BB-SMI6B12V-P230C1 is RoHS compliant.
What is the lead time for BB-SMI6B12V-P230C1?
The standard lead time for BB-SMI6B12V-P230C1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$50.10
5
$46.82
10
$45.42
25
$43.56
50
$42.14
100
$40.74
250 +
$38.88
Click for Quote
Log in
to unlock special pricing