- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ATS-TEC40-47-015
Advanced Thermal Solutions, Inc
ATS-TEC40-47-015
Peltier TEC Module - 26.7W @27°C - 3A - 68°C deltaT - 40x40x4.7mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Peltier TEC Module - 26.7W @27°C - 3A - 68°C deltaT - 40x40x4.7mm
Search Keywords: ATSTEC4047015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Advanced Thermal Solutions, Inc |
| Part No: | ATS-TEC40-47-015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418998060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is ATS-TEC40-47-015 RoHS compliant?
Yes, ATS-TEC40-47-015 is RoHS compliant.
What is the lead time for ATS-TEC40-47-015?
The standard lead time for ATS-TEC40-47-015 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
13
$25.71
25
$20.05
38
$18.47
50 +
$18.10
Click for Quote
Log in
to unlock special pricing