- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ATS-TEC30-36-017
ATS-TEC30-36-017
Advanced Thermal Solutions, Inc
Peltier TEC Module - 28W @27°C - 3A - 66°C deltaT - 30x30x3.6mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Peltier TEC Module - 28W @27°C - 3A - 66°C deltaT - 30x30x3.6mm
Search Keywords: ATSTEC3036017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Advanced Thermal Solutions, Inc
-
Part No:ATS-TEC30-36-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418998060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$17.05
30
$16.54
50
$16.06
100
$15.18
250
$14.77
500
$14.58
1,000 +
$14.21
Click for Quote
Log in
to unlock special pricing