- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ATS-TEC30-33-020
Advanced Thermal Solutions, Inc
ATS-TEC30-33-020
Peltier TEC Module - 35.06W @27°C - 4A - 68°C deltaT - 30x30x3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Peltier TEC Module - 35.06W @27°C - 4A - 68°C deltaT - 30x30x3.5mm
Search Keywords: ATSTEC3033020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Advanced Thermal Solutions, Inc |
| Part No: | ATS-TEC30-33-020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8418998060 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is ATS-TEC30-33-020 RoHS compliant?
Yes, ATS-TEC30-33-020 is RoHS compliant.
What is the lead time for ATS-TEC30-33-020?
The standard lead time for ATS-TEC30-33-020 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
10
$16.68
30
$16.18
50
$15.71
100
$14.85
250
$14.45
500
$14.26
1,000 +
$13.90
Click for Quote
Log in
to unlock special pricing