- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ATS-TEC25-51-062
ATS-TEC25-51-062
Advanced Thermal Solutions, Inc
Peltier TEC Module - 52.4W @27°C - 15A - 67°C deltaT - 25x25x3.1mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Peltier TEC Module - 52.4W @27°C - 15A - 67°C deltaT - 25x25x3.1mm
Search Keywords: ATSTEC2551062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Advanced Thermal Solutions, Inc
-
Part No:ATS-TEC25-51-062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418998060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$21.50
25
$16.77
38
$15.45
50 +
$15.14
Click for Quote
Log in
to unlock special pricing