- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- ATS-TEC23-36-014
ATS-TEC23-36-014
Advanced Thermal Solutions, Inc
Peltier TEC Module - 17.6W @27°C - 3.5A - 66°C deltaT - 23x23x2.6mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Peltier TEC Module - 17.6W @27°C - 3.5A - 66°C deltaT - 23x23x2.6mm
Search Keywords: ATSTEC2336014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Advanced Thermal Solutions, Inc
-
Part No:ATS-TEC23-36-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418998060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$18.45
30
$17.90
50
$17.38
100
$16.42
250
$15.99
500
$15.78
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing