- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- ATS-53290D-C1-R0
Advanced Thermal Solutions, Inc
ATS-53290D-C1-R0
29.0 x 29.0 x 9.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Advanced Thermal Solutions, Inc |
| Part No: | ATS-53290D-C1-R0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8473305100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Device Cooled: | BGA |
| Attachment Method: | Clip |
| Dimension: | 29 x 29 x 9.5 mm |
| Thermal Resistance: | 13.15@200LFM °C/W |
| Finish: | Black Anodized |