Image is representational - see manufacturer specifications

Advanced Thermal Solutions, Inc Authorized Distributor

ATS-50375B-C1-R0

37.5 x 37.5 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
37.5 x 37.5 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/maxiGRIP-STD with Heat Sink Clip Anodized Aluminum
Search Keywords: ATS50375BC1R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Advanced Thermal Solutions, Inc
Part No: ATS-50375B-C1-R0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8473305100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Device Cooled: BGA
Attachment Method: Clip
Dimension: 37 x 37 x 7.5 mm
Thermal Resistance: 4.86@200LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATS-50375B-C1-R0 RoHS compliant?
Yes, ATS-50375B-C1-R0 is RoHS compliant.
What is the lead time for ATS-50375B-C1-R0?
The standard lead time for ATS-50375B-C1-R0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400 can ship
MOQ for out of Stock Qty:
25
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$18.36
50
$13.77
75
$12.85
100 +
$12.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!