- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Specialized Fiber Optic ›
- TVASFPSM-1
Adam Tech
TVASFPSM-1
SFP 1.25G Fiber Optic Transceiver, 10km, 1310nm - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
SFP 1.25G Fiber Optic Transceiver, 10km, 1310nm - Tray
Search Keywords: TVASFPSM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:TVASFPSM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is TVASFPSM-1 RoHS compliant?
Yes, TVASFPSM-1 is RoHS compliant.
What is the lead time for TVASFPSM-1?
The standard lead time for TVASFPSM-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$40.90
50
$25.17
75
$19.92
100 +
$19.53
Click for Quote
Log in
to unlock special pricing